DPDT PCB Mount Latching Relay, 48V dc
Omron G6AU-274P-ST-US48DC technical specifications.
| Coil Resistance | 19kR |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
