Omron G6B-1114P-US5VDC technical specifications.
| Contact Type | 1 maker |
| Durability | 106Cycles |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-US5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
