
The Omron G6B-2114P-US24VDC is a 1 maker, 1 breaker switch with a silver contact material, rated for 106 cycles of durability. It measures 20mm in length, 11mm in height, and 11mm in width, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch can handle a switching current of 5A.
Sign in to ask questions about the Omron G6B-2114P-US24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6B-2114P-US24VDC technical specifications.
| Package/Case | 300 |
| Contact Material | Silver |
| Contact Type | 1 maker, 1 breaker |
| Durability | 106Cycles |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Switching Current | 5A |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2114P-US24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
