
The Omron G6B-2214P-US12VDC is a 2-position SPST switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a switching current of 5A and a durability of 106 cycles. The switch has a package size of 300 and is made with silver contact material. It measures 11mm in height and 20mm in length, with a width of 11mm.
Omron G6B-2214P-US12VDC technical specifications.
| Package/Case | 300 |
| Contact Material | Silver |
| Contact Type | 2 makers |
| Durability | 106Cycles |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Switching Current | 5A |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214P-US12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
