
The Omron G6B-2214P-US5VDC is a 2-position switch with silver contacts, rated for 106 cycles of durability. It measures 20mm in length and 11mm in height and width, with a package case size of 300. The switch operates between -25°C and 70°C, with a maximum switching current of 5A.
Omron G6B-2214P-US5VDC technical specifications.
| Package/Case | 300 |
| Contact Material | Silver |
| Contact Type | 2 makers |
| Durability | 106Cycles |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Switching Current | 5A |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2214P-US5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
