The Omron G6B-4CB12DC is a DIN rail mount coil with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a coil power rating of 300mW and a coil resistance of 480R. The coil measures 84mm in length, 31mm in height, and 48mm in depth. It is designed for screw termination and has a long lifespan of 1,000,000 hours.
Checking distributor stock and pricing after the page loads.
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Depth | 48mm |
| Height | 31mm |
| Length | 84mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Termination | Screw |
| RoHS | Compliant |
