
SPNO PCB mount Latching Relay, 24V dc For Use In Power Applications
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Resistance | 2.056kR |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP54 |
| Switching Current | 8A |
| Termination | Through Hole |
| RoHS | Compliant |
