
Omron G6D-1A-ASIDC21BYOMB technical specifications.
| Coil Current | 9.5mA |
| Coil Power | 200mW |
| Coil Resistance | 2.21kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 21V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6D-ASI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6D-1A-ASIDC21BYOMB to view detailed technical specifications.
No datasheet is available for this part.