
The Omron G6DS-1A-H12VDC is a 1-Form-C SPST-NO PCB mount switch with a maximum operating temperature range of -40°C to 85°C. It has a switching current rating of 5A and is compliant with IP67 and RoHS. The switch measures 12.5mm in height, 21.3mm in length, and 5.08mm in width, and is packaged in a 120 case.
Omron G6DS-1A-H12VDC technical specifications.
| Package/Case | 120 |
| Contact Type | 1 maker |
| Durability | 106Cycles |
| Height | 12.5mm |
| Length | 21.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6DS-1A-H12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.