
The Omron G6DS-1A-H24VDC is a 1-form-C PCB mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a durability of 106 cycles and is rated for an IP67 rating. The switch has a switching current of 5A and is RoHS compliant. It measures 12.5mm in height, 21.3mm in length, and 5.08mm in width, with a package case size of 120.
Omron G6DS-1A-H24VDC technical specifications.
| Package/Case | 120 |
| Contact Type | 1 maker |
| Durability | 106Cycles |
| Height | 12.5mm |
| Length | 21.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6DS-1A-H24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
