Omron G6DS-1A-H5VDC technical specifications.
| Package/Case | 120 |
| Contact Type | 1 maker |
| Durability | 106Cycles |
| Height | 12.5mm |
| Length | 21.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6DS-1A-H5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
