Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
G6E-134P-US-UDC12
Datasheet
Omron
G6E-134P-US-UDC12
Volume Production
G6E-134P-US-UDC12
G6E-134P-US-UDC12
Current Rating
3A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Coil Resistance
2.88kR
Current Rating
3A
Height
10mm
Length
16mm
Max Operating Temperature
70°C
Min Operating Temperature
-40°C
RoHS Compliant
Yes
Width
8mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account