
The G6E-134PL-ST-US24DC is a 24V non-latching relay coil from Omron with a contact current rating of 2A and coil resistance of 1.44kR. It is designed for PCB mount and has a maximum operating temperature of 70°C and minimum operating temperature of -40°C. The relay coil is available in a through hole package with a depth of 9.91mm, height of 8.38mm, and length of 16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6E-134PL-ST-US24DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 9.91mm |
| Height | 8.38mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E-134PL-ST-US24DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
