Micro relay G6E (OMRON)
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Height | 10mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| Width | 8mm |
| RoHS | Compliant |