The Omron G6E134PUS6DC relay features a 6V DC coil with a current rating of 33.3mA and a resistance of 180 ohms. The contact material is gold and silver, and the contact current rating is 3A. The relay has a throw configuration of SPDT and a termination type of PC pin. It measures 10mm in depth and 16mm in length, with an operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 5ms |
| Resistance | 180R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |