Omron G6EK-134P-ST-US 5DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 9.91mm |
| Height | 8.38mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 3A |
| Termination | Through Hole |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134P-ST-US 5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
