
The G6EK-134P-ST-US12DC is a 12V single-pole double-throw relay from Omron with a coil current of 16.7mA and a coil power of 200mW. It features a contact material of silver and gold and a contact current rating of 2A. The relay has a maximum operating temperature of 70°C and is rated for IP67. It is mounted on a PCB and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6EK-134P-ST-US12DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 9.91mm |
| Height | 8.38mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 3A |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134P-ST-US12DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.