Sign in to ask questions about the Omron G6EK-134P-US24DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6EK-134P-US24DC technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Height | 8mm |
| Length | 16mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 3A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134P-US24DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
