
The Omron G6EK-134P-US5DC is a PCB mount SPST-NO relay with a coil power rating of 200mW and a coil resistance of 125 ohms. It can handle a contact current rating of up to 2A and a switching current of up to 3A. The relay has a maximum operating temperature of 70°C and is rated for IP67. It measures 16mm in length, 10mm in depth, and 8mm in height, and weighs 2.7 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6EK-134P-US5DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 10mm |
| Height | 8mm |
| Length | 16mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 3A |
| Termination | Through Hole |
| Weight | 2.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134P-US5DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
