Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Surface Mount
Checking distributor stock and pricing after the page loads.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Length | 14.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |