
DPDT signal relay with a 12V DC non-latching coil, rated for 1A contact current and 125V AC / 110V DC maximum voltage. Features gold/silver contact material, 1.03kR coil resistance, and 11.7mA coil current. Through-hole mounting via PC pins in a DIP package, with operate and release times of 3ms and 2ms respectively. Operates within a -40°C to 70°C temperature range.
Omron G6H2DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.03kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 2ms |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H2DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.