DPDT Signal Relay with a 12VDC dual coil, latching type, and 1A contact current rating. Features gold/silver contact material, 125VAC/110VDC maximum voltage ratings, and through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range with 3ms operate and release times. Coil specifications include 16.7mA current, 200mW power, and 720R resistance.
Omron G6HK2DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6HK2DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.