The Omron G6HU-2-100-DC5 is a DPDT relay with a coil voltage of 5V and a current rating of 20mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 110V DC and 125V AC. It is mounted through a hole and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 20mA |
| Coil Resistance | 250R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
