
DPDT RF signal relay with a 1A contact current rating and 125V AC / 60V DC voltage rating. Features a 3VDC coil voltage, 91 Ohm coil resistance, and 100mW coil power. Operates at frequencies up to 1GHz with 0.2dB insertion loss. Surface mount termination with gull wing leads, suitable for PCB applications.
Omron G6K-2F-RF-DC3 technical specifications.
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 7.8mm |
| Frequency | 1GHz |
| Insertion Loss | 0.2dB |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount, PCB |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 3ms |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.95g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-RF-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
