
Omron G6K-2P-Y24VDC technical specifications.
| Package/Case | 100 |
| Contact Material | Gold, Silver |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2P-Y24VDC to view detailed technical specifications.
No datasheet is available for this part.