The DPDT relay is a through-hole mounted device with a maximum current rating of 1A and a maximum voltage rating of 125V AC or 60V DC. It operates within a temperature range of -40°C to 70°C. The relay has a coil resistance of 237R and a coil voltage of 5V DC. It is approved for use in UL and CSA certified applications.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Coil Current | 21.1mA |
| Coil Resistance | 237R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |