
DPDT PCB Mount, RF Relay 9V dc
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 795R |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Height | 5.4mm |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS | Compliant |