
The Omron G6S-2-Y9DC is a non-latching relay with a coil resistance of 405 ohms and a voltage rating of 9V DC. It has a contact current rating of 2A and uses gold and silver contacts. The relay measures 14.8mm in length, 9.2mm in height, and 7.3mm in depth. It operates within a temperature range of -40°C to 85°C and is mounted on a printed circuit board. The termination type is through-hole.
Omron G6S-2-Y9DC technical specifications.
| Application(s) | SIGNAL |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2-Y9DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
