The G6S-2-YDC9BYOMR is a telecom relay from Omron with a non-latching coil type and a maximum operating temperature range of -40°C to 85°C. It has a contact current rating of 2A and a maximum voltage rating of 220V DC. The relay is designed for through hole mount and has a power consumption of 200mW. It is available in a packaging of 50 units per rail/Tube.
Omron G6S-2-YDC9BYOMR technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2-YDC9BYOMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
