Omron G6S-212VDC technical specifications.
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Durability | 106Cycles |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 500mA |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-212VDC to view detailed technical specifications.
No datasheet is available for this part.