The Omron G6S-224VDC is a SPST-NO relay with a 24V coil voltage and 2A contact current rating. It features a non-latching coil type and a DPDT throw configuration. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 106 cycles of durability and is compliant with RoHS regulations. The relay measures 9.2mm in height, 7.3mm in width, and 14.8mm in length.
Checking distributor stock and pricing after the page loads.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Durability | 106Cycles |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 500mA |
| Throw Configuration | DPDT |
| Width | 7.3mm |
| RoHS | Compliant |
