
The Omron G6S-25VDC is a 2-changeover DPDT relay with a non-latching coil type, rated for 28.1mA at 5V DC. It features gold and silver contacts with a current rating of 2A and a durability of 106 cycles. The relay measures 9.2mm in height, 7.3mm in width, and 14.8mm in length, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The Omron G6S-25VDC is compliant with RoHS regulations.
Omron G6S-25VDC technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Durability | 106Cycles |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-25VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
