
The G6S Series Telecom Relay is a surface mount device with a non-latching coil type and a contact current rating of 2A. It operates at a coil voltage of 5V and a coil power of 200mW, with a coil resistance of 125R. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 800, packaged in tape and reel, with a termination type of gull wing and a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
