Omron G6S-2F12VDC technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Durability | 106Cycles |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 500mA |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2F12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
