
The G6S-2G-Y-TRDC24B Telecom Relay from Omron features a non-latching coil with a voltage rating of 24V DC and a current rating of 9.6mA. The relay has a contact current rating of 2A and a maximum operating temperature range of -40°C to 85°C. It is designed for surface mount applications and has a release time of 4ms. The relay is rated for 230mW of coil power and 2.5kΩ of coil resistance.
Checking distributor stock and pricing after the page loads.
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Throw Configuration | DPDT |
| RoHS | Compliant |