
The G6S-2G-Y-TRDC3B Telecom Relay from Omron features a non-latching coil with a voltage rating of 3V and a power rating of 200mW. It has a contact current rating of 2A and is rated for a maximum voltage of 220V DC and 250V AC. The relay operates within a temperature range of -40°C to 85°C and has a surface mount package. It is available in a tape and reel packaging with 800 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Throw Configuration | DPDT |
| RoHS | Compliant |