Omron G6S2FY24DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 4ms |
| Series | G6S |
| Switching Current | 500mA |
| Termination | SMD/SMT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S2FY24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.