DPDT PCB Mount Latching Relay, 9V dc For Use In Signal Applications
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Contact Material | Gold, Silver |
| Depth | 9.2mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Termination | SMD/SMT |
| RoHS | Compliant |