
The Omron G6Y-124DC is a PCB mount relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a switching voltage of 30V and a coil power of 200mW. The relay's contact material is gold and it has an impedance of 50R. The device measures 20.7mm in length, 11.7mm in depth, and 9.2mm in height.
Checking distributor stock and pricing after the page loads.
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Contact Material | Gold |
| Depth | 11.7mm |
| Height | 9.2mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 20.7mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Switching Voltage | 30V |
| RoHS | Compliant |