
The Omron G6Y-19DC is a PCB mount relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a switching voltage of 30V and a contact material of gold. The relay has a coil power of 200mW and a coil resistance of 405R. It measures 20.7mm in length, 11.7mm in depth, and 9.2mm in height.
Checking distributor stock and pricing after the page loads.
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Contact Material | Gold |
| Depth | 11.7mm |
| Height | 9.2mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Length | 20.7mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Switching Voltage | 30V |
| RoHS | Compliant |