The Omron G6Z-1F-A-TR-DC12 is a 12V non-latching RF relay with a contact current rating of 10mA and a max current rating of 500mA. It has a coil power of 200mW and a coil resistance of 720R. The relay operates within a temperature range of -40°C to 70°C and has a max voltage rating of 30V AC/DC. It is available in a surface mount package with a gull wing termination and a packaging of tape and reel.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |