Omron G6Z-1PA-12DC technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Copper Alloy, Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 8.6mm |
| Height | 8.9mm |
| Impedance | 50R |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| VSWR | 1.5 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1PA-12DC to view detailed technical specifications.
No datasheet is available for this part.