Omron G70A-ZOC16-4DC24 technical specifications.
| Mount | DIN Rail |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron G70A-ZOC16-4DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.