The G730-V series is a line of programmable logic controllers from Omron. This module is designed for chassis mounting and features a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has been approved by UL and CSA, indicating compliance with relevant safety standards. The module is packaged individually and weighs 0.331 pounds.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | G730-V |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |