
The G730-V is a chassis mount module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved by UL and CSA and has a weight of 0.331lb. The module is part of the G730-V series and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | G730-V |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |