Omron G7J-2A2B-T-W1AC100/12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 2.6W |
| Contact Material | Silver |
| Depth | 34.5mm |
| Height | 54.8mm |
| Length | 53.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-2A2B-T-W1AC100/12 to view detailed technical specifications.
No datasheet is available for this part.