
Omron DPDT PCB mount Non-Latching Relay, 12V dc Coil
Omron G7J2A2BP12DC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 72R |
| Depth | 33.5mm |
| Height | 51mm |
| Length | 51.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.