The Omron G7J3A1BB12DC is a general-purpose relay with a coil resistance of 72 ohms. It has a compact size with a depth of 34.5mm, height of 64mm, and length of 51.5mm. The relay operates within a temperature range of -25°C to 60°C and is mounted on a panel via screws.
Omron G7J3A1BB12DC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 72R |
| Depth | 34.5mm |
| Height | 64mm |
| Length | 51.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.