
The Omron G7J4APAC200240 is a 4-position single-pole single-throw relay with a coil current rating of 10.8mA and a maximum operating voltage of 200kV AC. It has a maximum current rating of 25A and a maximum voltage rating of 125V DC. The relay is designed for through-hole mounting and has a maximum operating temperature range of -25°C to 60°C. It is lead-free compliant and suitable for use in applications where high voltage and current ratings are required.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10.8mA |
| Coil Voltage (AC) | 200.24kV |
| Contact Current Rating | 25A |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | 4PST |
| RoHS | Compliant |