Omron G7L-1A-BDC48BYOMI technical specifications.
| Coil Current | 40mA |
| Coil Power | 1.9W |
| Coil Resistance | 1.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-1A-BDC48BYOMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
